Reference Only

100057-0389

Obsolete
Flat Cables 26 AWG SPC 26 COND 050 PITCH WH BK STP

Manufacturer:

Mfr Part:
100057-0389

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors26 Conductor
Pitch0.05 in
Wire Gauge - AWG26 AWG
Series100057
Product TypeFlat Cables
SubcategoryCable
Part # Aliases1000570389 01000570389

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?