Reference Only

100057-0328

Obsolete
Flat Cables 26AWG SPC 20C .0315P NAT-PRICED PER FT

Manufacturer:

Mfr Part:
100057-0328

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors20 Conductor
Pitch0.81 mm
Wire Gauge - AWG26 AWG
Cable Length304.8 mm (12 in)
Series100057
PackagingSpool
Product TypeFlat Cables
SubcategoryCable
Part # Aliases1000570328 01000570328 FX2619S-20-0315-N

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?