Reference Only
100057-0322
Obsolete
Flat Cables 24AWG SPC 7C .050P RNBW-PRICED PER FT
Datasheet
100057-0322 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Number of Conductors | 7 Conductor | |
| Pitch | 0.05 in | |
| Wire Gauge - AWG | 24 AWG | |
| Cable Length | 304.8 mm (12 in) | |
| Stranding | 19 x 40 | |
| Voltage Rating | 300 V | |
| Series | 100057 | |
| Packaging | Spool | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1000570322 01000570322 FX2419S-7-050-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?