Reference Only

100057-0318

Obsolete
Flat Cables 22 AWG SPC 3 COND 065 PITCH RAINBOW

Manufacturer:

Mfr Part:
100057-0318

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors3 Conductor
Wire Gauge - AWG22 AWG
Series100057
Pitch0.065 in
Product TypeFlat Cables
SubcategoryCable
Part # AliasesFX2219S-3-065-R 1000570318 01000570318

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?