Reference Only

100057-0278

Obsolete
Flat Cables 30AWG SPC 2C .025P BLU-PRICED PER FT

Manufacturer:

Mfr Part:
100057-0278

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors2 Conductor
Pitch0.025 in
Wire Gauge - AWG30 AWG
Cable Length304.8 mm (12 in)
Jacket ColorBlue
Series100057
PackagingSpool
Product TypeFlat Cables
SubcategoryCable
Part # Aliases1000570278 01000570278 F3007S-2-025-85

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?