Reference Only

100057-0269

Obsolete
Flat Cables 30 AWG SPC 025 PITCH 70 COND FEP BLU STP

Manufacturer:

Mfr Part:
100057-0269

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors70 Conductor
Pitch0.025 in
Wire Gauge - AWG30 AWG
Series100057
Product TypeFlat Cables
SubcategoryCable
Part # Aliases1000570269 01000570269

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?