Reference Only

100057-0266

Flat Cables Temp-Flex High-Performance Flat-Ribbon Cable, 50 Pos., 0.64mm Pit., 30 AWG, Silver Plated Copper, UL 20726 Solid Extruded FEP, Natural w/ Blue Polarity Stripe

Manufacturer:

Mfr Part:
100057-0266

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors50 Conductor
Pitch0.635 mm (0.025 in)
Wire Gauge - AWG30 AWG
Cable Length304.8 mm (12 in)
StrandingSolid
Jacket ColorNatural
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Conductor MaterialSilver Plated Copper
Voltage Rating150 V
Series100057
PackagingSpool
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF3001S-50-025-85 01000570266

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?