Reference Only
100057-0259
Flat Cables Temp-Flex High-Performance Flat-Ribbon Cable, 100 Pos., 0.64mm Pit., 30 AWG, Silver Plated Copper, UL 20726 Solid Extruded FEP, Natural w/ Blue Polarity Stripe
Datasheet
100057-0259 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 100 Conductor | |
| Pitch | 0.635 mm (0.025 in) | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 304.8 mm (12 in) | |
| Stranding | Solid | |
| Jacket Color | Natural | |
| Insulation Material | Fluorinated Ethylene Propylene (FEP) | |
| Conductor Material | Silver Plated Copper | |
| Voltage Rating | 150 V | |
| Series | 100057 | |
| Packaging | Spool | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | F3001S-100-025-85 01000570259 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?