Reference Only

100057-0225

Obsolete
Flat Cables 28 AWG BC 50 COND 050 PITCH GRAY

Manufacturer:

Mfr Part:
100057-0225

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors50 Conductor
Pitch0.05 in
Wire Gauge - AWG28 AWG
Series100057
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF2819B-50-050-7 1000570225 01000570225

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?