Reference Only

100057-0163

Flat Cables Temp-Flex High-Performance Flat-Ribbon Cable, 20 Pos., 1.27mm Pit., 28 AWG, Silver Plated Copper, UL 20424, 7/36 Stranded Extruded FEP, Red

Manufacturer:

Mfr Part:
100057-0163

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors20 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length304.8 mm (12 in)
Stranding7 x 36
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Series100057
PackagingSpool
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF2807S-20-050-1 01000570163

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?