Reference Only

100057-0150

Obsolete
Flat Cables 14C 28AWG FEP RED PRICED PER FT

Manufacturer:

Mfr Part:
100057-0150

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors14 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length304.8 mm (12 in)
Stranding7 x 36
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Series100057
PackagingSpool
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF2807S-14-050-1 01000570150

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?