Reference Only

100057-0127

Flat Cables Temp-Flex High-Performance Flat-Ribbon Cable, 20 Pos., 1.27mm Pit., 26 AWG, Silver Plated Copper Alloy, UL 20424, 19/34 Stranded Extruded FEP, Blue

Manufacturer:

Mfr Part:
100057-0127

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors20 Conductor
Pitch0.05 in
Wire Gauge - AWG26 AWG
Cable Length304.8 mm (12 in)
Series100057
PackagingSpool
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF26H19S-20-050-5 01000570127

Export and Environmental Classification

AttributeDescription
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?