Reference Only

100057-0105

Flat Cables 26AWG SPC 24COND 050 RNBW PRICED PER FT

Manufacturer:

Mfr Part:
100057-0105

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors24 Conductor
Wire Gauge - AWG26 AWG
Cable Length304.8 mm (12 in)
Series100057
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF2607S-24-050-R 01000570105

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?