Reference Only

100057-0096

Flat Cables Temp-Flex High-Performance Flat-Ribbon Cable, 12 Pos., 1.27mm Pit., 26 AWG, Silver Plated Copper, UL 20424, 7/34 Stranded Extruded FEP, Green

Manufacturer:

Mfr Part:
100057-0096

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors12 Conductor
Pitch0.05 in
Wire Gauge - AWG26 AWG
Cable Length304.8 mm (12 in)
Series100057
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF2607S-12-050-4 01000570096

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?