Reference Only
100057-0095
Flat Cables Temp-Flex High-Performance Flat-Ribbon Cable, 10 Pos., 1.27mm Pit., 26 AWG, Silver Plated Copper, UL 20424, 7/34 Stranded Extruded FEP, Rainbow
Datasheet
100057-0095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Number of Conductors | 10 Conductor | |
| Pitch | 0.05 in | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 304.8 mm (12 in) | |
| Series | 100057 | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | F2607S-10-050-R 01000570095 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?