Reference Only

100057-0072

Obsolete
Flat Cables 24 AWG SPC 16 COND 050 PITCH NATURAL

Manufacturer:

Mfr Part:
100057-0072

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors16 Conductor
Wire Gauge - AWG24 AWG
Series100057
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF2401S-16-050-N 1000570072 01000570072

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?