Reference Only

100057-0047

Obsolete
Flat Cables 28AWG SPC 25C .05P BK/RD-PRICED PER FT

Manufacturer:

Mfr Part:
100057-0047

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors25 Conductor
Pitch0.05 in
Wire Gauge - AWG28 AWG
Cable Length304.8 mm (12 in)
Series100057
PackagingSpool
Product TypeFlat Cables
SubcategoryCable
Part # Aliases1000570047 01000570047 F2807S-25-050-91

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?