Reference Only

100057-0028

Flat Cables 80C 30AWG FEP RIBBON PRICED PER FT

Manufacturer:

Mfr Part:
100057-0028

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors80 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.635 mm (0.025 in)
ColorGray
Cable Length304.8 mm (12 in)
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Maximum Operating Temperature+ 200 C
Series100057
PackagingSpool
Pitch0.635 mm
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF3007S-80-025-85 01000570028

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?