Reference Only

100057-0008

Flat Cables Temp-Flex High-Performance Flat-Ribbon Cable, 12 Pos., 1mm Pit., 28 AWG, Silver Plated Copper Alloy, UL 20424, 19/40 Stranded Extruded FEP, Natural

Manufacturer:

Mfr Part:
100057-0008

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors12 Conductor
Pitch1 mm
Wire Gauge - AWG28 AWG
Series100057
Product TypeFlat Cables
SubcategoryCable
Part # Aliases1000570008 01000570008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?