Reference Only
074576-0005
Obsolete
D-Sub Cables PCIe x1 CABLE ASSY 26 AWG 5M
Datasheet
074576-0005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | PCIe Cable | |
| Connector End A | DB18 | |
| Connector End A Pin Count | 18 Position | |
| Connector End B | DB18 | |
| Connector End B Pin Count | 18 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 26 AWG | |
| Current Rating | 1.5 A | |
| Product Type | D-Sub Cables | |
| Series | 74576 | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 40 V | |
| Part # Aliases | 0745760005 745760005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?