0181740029 Molex

0181740029

Multi-Conductor Cables

Manufacturer:

Mfr Part:
0181740029

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMulti-Conductor Cables
TypeCat 6
ShieldingUnshielded
Number of Conductors8 Conductor
Cable Length3000 ft
Wire Gauge - AWG23 AWG
Outside Diameter5.8 mm (0.228 in)
Jacket ColorBlue
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialCopper
ComplianceCSA, UL
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
HTS8544491000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?