
0180390001
LAN/Telecom/Cable Testing
Datasheet
0180390001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LAN/Telecom/Cable Testing | |
| Equipment Type | Cable Tester | |
| Cable Type | 568A, 568B, USOC cable systems | |
| Color | Black | |
| Description/Function | Unshielded | |
| Display Type | LED | |
| Height | 41.3 mm | |
| Length | 109.2 mm | |
| Measured Components | UTP Channels | |
| Product Type | LAN/Telecom/Cable Testing | |
| Product | Testers | |
| Subcategory | Test Equipment | |
| Type | SLT3 Tester | |
| Width | 59.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9030400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?