Reference Only
SE-EFVC
Current Transformers - Industrial 400V 60A VOLT CLAMP SEMI DIODE BRIDGE
Datasheet
SE-EFVC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Transformers - Industrial | |
| Series | SE-EFVC | |
| Current Rating | 60 A | |
| Packaging | Bulk | |
| Voltage Time - Et | 400 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $396.42 | $396.42 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes