Reference Only
PGC-5130
Current Transformers - Industrial CT 5.12" ID (130mm)- WKE130
Datasheet
PGC-5130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Transformers - Industrial | |
| Type | Current Transformer | |
| Series | PGC-5000 | |
| Packaging | Bulk | |
| Tradename | Starco |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Spain |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504340000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,131.38 | $1,131.38 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.