Reference Only
PGC-5025
Current Transformers - Industrial CT 1" ID (25mm) - WKE25
Datasheet
PGC-5025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Transformers - Industrial | |
| Type | Current Transformer | |
| Series | PGC-5000 | |
| Packaging | Bulk | |
| Tradename | Starco |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Spain |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504340000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $561.57 | $561.57 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes