
MXHV9910DB3
End of Life
LED Lighting Development Tools Off-Line HB LED Eval Board
Datasheet
MXHV9910DB3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | LED Lighting Development Tools | |
| Product | Evaluation Boards | |
| For Use With | High Brightness LEDs | |
| Series | MXHV9910 | |
| Packaging | Each | |
| Product Type | LED Lighting Development Tools | |
| Subcategory | Development Tools | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |