Reference Only
LFPHV3PAK
Fuse Kits & Assortments ACS 30A 3P ASSEM KIT TEN PACK
Datasheet
LFPHV3PAK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Product | Fuse Holders and Taps | |
| Current Rating | 30 A | |
| Packaging | Each | |
| Fuse Type | Class CC | |
| Height | 83.2 mm | |
| Length | 62.82 mm | |
| Mounting Style | DIN rail | |
| Subcategory | Fuses | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 600 VDC | |
| Width | 17.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.59 | $715.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes