Reference Only
ELCT5-88
Current Transformers - Industrial CT 100:1 WITH FLUX COND 88MM
Datasheet
ELCT5-88 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Transformers - Industrial | |
| Mounting Style | Panel | |
| Turns Ratio | 100:1 | |
| Accuracy Class | 3 % | |
| Frequency Range | 50 Hz to 400 Hz | |
| Series | ELCT | |
| Current Rating | 5 A | |
| Height | 145.42 mm | |
| Inside Diameter | 88 mm | |
| Length | 137.69 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Termination Style | Screw | |
| Width | 61.09 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9030333800 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $671.29 | $671.29 |
Need more?
Sign in to add projects and notes