Reference Only

ELCT30-88

Current Transformers - Industrial CT 600:1 WITH FLUX COND 88MM

Manufacturer:

Mfr Part:
ELCT30-88

TTI Part:
ELCT30-88

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCurrent Transformers - Industrial
Mounting StylePanel
Turns Ratio600:1
Accuracy Class3 %
Frequency Range50 Hz to 400 Hz
SeriesELCT
Current Rating30 A
Height145.42 mm
Inside Diameter88 mm
Length137.69 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 40 C
PackagingBulk
Termination StyleScrew
Width61.09 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$755.74$755.74
Need more?

My Notes

Sign into see notes.