Reference Only
EFCT-1
Current Transformers - Industrial CURRENT TRANSFORMER
Datasheet
EFCT-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 5 A | |
| Secondary Current Rating | 50 mA | |
| Mounting Style | Chassis | |
| Frequency Range | 50 Hz to 400 Hz | |
| Series | EFCT | |
| Current Rating | 5 A | |
| Height | 5.43 mm | |
| Inside Diameter | 3.23 in | |
| Length | 121 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Termination Style | Screw | |
| Tradename | Starco | |
| Width | 30 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $726.60 | $726.60 |
Need more?
My Notes
Sign into see notes.