Reference Only
CT200
Current Transformers - Industrial Current Transformer
Datasheet
CT200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Transformers - Industrial | |
| Frequency Range | 50 Hz to 60 Hz | |
| Inside Diameter | 56 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Primary Current Rating | 200 A | |
| Secondary Current Rating | 5 A | |
| Series | CT200 | |
| Tradename | Starco | |
| Turns Ratio | 200:5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $180.64 | $180.64 |
Need more?
Sign in to add projects and notes