Reference Only
77C-LR
Overload Relays 95-125V CROSS-WIRED ALTERNATING RELAY
Datasheet
77C-LR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Overload Relays | |
| Product | Protection Relays | |
| Type | Current/Voltage Monitor | |
| Mounting Style | Panel Mount | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | 77C | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Industrial Automation |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $531.42 | $531.42 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes