Reference Only
201A
Plug-in Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY
Datasheet
201A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Plug-in Relays | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug Pin | |
| Height | 44.45 mm | |
| Length | 104.78 mm | |
| Mounting Style | DIN Rail | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Product | Protection Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | 201A | |
| Subcategory | Relays | |
| Switching Voltage | 190 VAC to 480 VAC | |
| Type | Voltage Monitor | |
| Width | 60.33 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.56 | $307.12 | |
| $144.55 | $1,445.50 | |
| $143.04 | $2,860.80 | |
| $138.52 | $6,926.00 |
Need more?
Sign in to add projects and notes