Reference Only
DT17A0254R0200
Adhesive Tapes Double Side Nickle Cooper Fabric Tape.
Datasheet
DT17A0254R0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Double Sided Tape | |
| Material | Nickel, Copper Coated Polyester | |
| Length - in | 65.62 ft | |
| Length - mm | 20 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 15 kgf/25 mm | |
| Thickness | 0.17 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5906100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative