Reference Only
46X1N02520.NN00
Adhesive Tapes NiCu Polyester fabric Ecogreen.
Datasheet
46X1N02520.NN00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Adhesive Tapes | |
| Adhesive Type | Acrylic | |
| Color | Gray | |
| Description/Function | Nickel / Copper conductive fabric tape with pressure sensetive adhesive | |
| Length - in | 65.62 ft | |
| Length - mm | 20 m | |
| Material | Nickel, Copper Coated Polyester | |
| Packaging | Roll | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Tensile Strength | 7 Kgf / 25 mm | |
| Thickness | 0.06 mm | |
| Type | Conductive | |
| Width - in | 0.98 in | |
| Width - mm | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Roll
Pricing not available for this package type
Need pricing?