Reference Only
PRF-1150
Obsolete
Sub-GHz Development Tools
Datasheet
PRF-1150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Sub-GHz Development Tools | |
| Product | Evaluation Modules | |
| Frequency | 13.56 MHz | |
| Tool Is For Evaluation Of | DE275X2-102N06A, DEIC420 | |
| Operating Supply Voltage | 5 V, 15 V | |
| Dimensions | 6.75 in x 3.1 in x 2.7 in | |
| Packaging | Bulk | |
| Product Type | Sub-GHz Development Tools | |
| Series | PRF | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504907500 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?