Reference Only
PNP8S2T2W03QE
Pushbutton Switches - Industrial 1A 32VDC BLK SPST NC STD THRD SLDR IP68.
Datasheet
PNP8S2T2W03QE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Voltage Rating DC | 32 VDC | |
| Current Rating | 5 A | |
| Cap Color | Black | |
| Termination Style | Solder Lug | |
| IP Rating | IP68 | |
| Housing Material | Polybutylene Terephthalate (PBT), Polycarbonate (P | |
| Series | PNP | |
| Actuator Style | Round | |
| Color | Black | |
| Contact Plating | Silver | |
| Diameter | 11.9 mm | |
| Features | Snap Action provides Positive Tactile Feedback | |
| Height | 22.95 mm | |
| Life | 1000000 Cycle | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bushing Mount | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.61 | $1,513.20 |
Need more?