Reference Only

PNP8E3D2W03QE

Pushbutton Switches 1A 32VDC EX RED DOME SPST NC SLDR IP68.

Manufacturer:

Mfr Part:
PNP8E3D2W03QE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesPNP
ProductIndustrial Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StyleBushing Mount
Switch FunctionON - (OFF)
ActuatorRound
Current Rating5 A
Voltage Rating DC32 VDC
IP RatingIP68
Termination StyleSolder Lug
Cap ColorRed
Contact PlatingSilver
PackagingTray
Actuator StyleRound
ColorBlack
Diameter17.5 mm
FeaturesSnap Action provides Positive Tactile Feedback
Height21 mm
Housing MaterialPolybutylene Terephthalate (PBT), Polycarbonate (P
Life1000000 Cycle
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.16$1,939.20
Need more?