Reference Only

PNP8E2D2C03QE

Pushbutton Switches - Industrial 1A 32VDC EXT BLK DOME SPDT SLDR IP68.

Manufacturer:

Mfr Part:
PNP8E2D2C03QE

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating DC32 VDC
Current Rating5 A
Cap ColorBlack
Termination StyleSolder Lug
IP RatingIP68
Housing MaterialPolybutylene Terephthalate (PBT), Polycarbonate (P
SeriesPNP
Actuator StyleRound
ColorBlack
Contact PlatingSilver
Diameter17.5 mm
FeaturesSnap Action provides Positive Tactile Feedback
Height21 mm
Life1000000 Cycle
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleBushing Mount
PackagingTray
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
Terminal SealEpoxy
TypeSealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.23$1,827.60
$13.39$3,749.20
$13.09$6,806.80
Need more?