Reference Only
NP8S5P203QE
Pushbutton Switches - Industrial 1A 32VDC Yellow Act Solder Lug IP68.
Datasheet
NP8S5P203QE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| IP Rating | IP68 | |
| Series | NP | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.27 | $1,861.60 | |
| $22.39 | $2,686.80 | |
| $22.00 | $6,160.00 | |
| $21.99 | $11,434.80 |
Need more?