Reference Only
K12SBL GN0 1.5 9NO LFTX
Pushbutton Switches .
Datasheet
K12SBL GN0 1.5 9NO LFTX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Product | Standard Switches | |
| Series | K12S | |
| Packaging | Reel | |
| Actuator | Round, Flat | |
| Contact Form | SPST | |
| Current Rating | 100 mA | |
| IP Rating | IP67 | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Power Rating | 3 W | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Sealed | |
| Termination Style | SMD/SMT | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative