Reference Only
K12S B L GN0 1.5 6N O LFTX
Pushbutton Switches - Industrial GREEN LED 6N SPST IP67 W/ PEG.
Datasheet
K12S B L GN0 1.5 6N O LFTX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | K12S | |
| Illuminated | Illuminated | |
| Packaging | Reel | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | Y54B10161GN0XFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?