Reference Only

DVRFD631-375/475

Obsolete
Power Management IC Development Tools

Manufacturer:

Mfr Part:
DVRFD631-375/475

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPower Management IC Development Tools
ProductDevelopment Boards
TypeGate Driver
Input Voltage12 V
Tool Is For Evaluation OfIXRFD631
SeriesDVRF631
Description/FunctionIXRFD631 development board for DE-375 and DE-475 MOSFETs
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?