Reference Only

ATPS22SL0000M0SA04G

Pushbutton Switches - Industrial .

Manufacturer:

Mfr Part:
ATPS22SL0000M0SA04G

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Industrial
ActuatorFlush
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionOFF - (ON)
Voltage Rating DC36 VDC
Current Rating2 A
Termination StyleSolder Lug
IP RatingIP67
Housing MaterialPolyamide (PA)
SeriesATPS22
Actuator Length2 mm
Actuator MaterialPolycarbonate (PC)
Actuator StyleRound
ColorWhite
Contact PlatingGold
Diameter25 mm
Flammability RatingUL 94 V-0
Height15.85 mm
Life200000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
PackagingTray
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealSealed
TypeAnti-Vandal
Part # AliasesG01049494

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?