Reference Only
ATPS19SL1212M0SAW1G
Pushbutton Switches .
Datasheet
ATPS19SL1212M0SAW1G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | ATP19 | |
| Product | Anti-Vandal Switches | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Termination Style | Wire Lead | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | ATPS190026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.32 | $2,665.60 | |
| $32.01 | $3,201.00 | |
| $30.81 | $7,702.50 |
Need more?