Reference Only
ATP19SL3303M0DA04Q
Pushbutton Switches .
Datasheet
ATP19SL3303M0DA04Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | ATP19 | |
| Product | Anti-Vandal Switches | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Actuator | Round, Flat | |
| Contact Plating | Silver | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | ATP190015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.24 | $2,548.80 | |
| $20.84 | $5,835.20 |
Need more?