Reference Only
ATP19SL2612B0SE03Q
Pushbutton Switches - Industrial .
Datasheet
ATP19SL2612B0SE03Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Actuator | Round, Flat | |
| Illuminated | Illuminated | |
| Termination Style | Solder Lug | |
| Series | ATP19 | |
| Contact Plating | Silver | |
| Product Type | Pushbutton Switches | |
| Product | Anti-Vandal Switches | |
| Subcategory | Switches | |
| Part # Aliases | ATP190046 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.43 | $2,691.60 | |
| $21.81 | $5,452.50 | |
| $21.80 | $10,900.00 |
Need more?