Reference Only

ATP16SL1R06M4SAW1G

Pushbutton Switches - Industrial .

Manufacturer:

Mfr Part:
ATP16SL1R06M4SAW1G

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Industrial
IlluminatedIlluminated
Contact FormSPST
Current Rating2 A
Illumination ColorRed, Green, Blue
Termination StyleWire Lead
IP RatingIP67
SeriesATP16
Contact PlatingGold
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductAnti-Vandal Switches
SubcategorySwitches
Terminal SealSealed
Part # AliasesATP160058

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 20)
Quantity Unit PriceExt. Price
$30.64$3,064.00
$28.55$7,423.00
Need more?