Reference Only

ATP16DL5000B4SA04G

Pushbutton Switches .

Manufacturer:

Mfr Part:
ATP16DL5000B4SA04G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesATP16
ProductAnti-Vandal Switches
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Current Rating2 A
IP RatingIP67
Termination StyleSolder Lug
Contact PlatingGold
PackagingTray
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealSealed
Part # AliasesATP160064

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 50)
Quantity Unit PriceExt. Price
$20.22$3,033.00
$18.91$4,727.50
$18.46$9,230.00
Need more?