Reference Only
APL35R300TZGE
New Product
Pushbutton Switches - Industrial Lock pushbutton switch, round, SPST-NO, IP67.
Datasheet
APL35R300TZGE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Current Rating | 100 mA | |
| Termination Style | Solder Lug | |
| IP Rating | IP67 | |
| Housing Material | Polyamide (PA) | |
| Series | APL | |
| Actuator Style | Round | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Life | 1000000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Snap-In | |
| Packaging | Tray | |
| Product | Pushbutton Switches | |
| Type | Lock Pushbutton Switch | |
| Part # Aliases | G01942018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.20 | $5,400.00 | |
| $7.00 | $7,000.00 |
Need more?